XR XRUU9.8-70mH-V
| Manufacturer | XRAsian Brands |
| MPN | XRUU9.8-70mH-V |
| LCSC Part # | C5358170 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 70mH 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 70mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3194 | $ 1.60 |
| 50+ | $ 0.2527 | $ 12.64 |
| 150+ | $ 0.2241 | $ 33.62 |
| 500+ | $ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.1725 | $ 431.25 |
| 5,000+ | $ 0.163 | $ 815.00 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 70mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



