LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon ICE3PCS02G product image
  • ICE3PCS02G thumbnail 1
  • ICE3PCS02G thumbnail 2
  • ICE3PCS02G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon ICE3PCS02GRoHS

Manufacturer
MPN
ICE3PCS02G
LCSC Part #
C535800
Packaging
DSO-8
Customer #
Key Attributes
Standalone Power Factor Correction (PFC) Controller in Continuous Conduction Mode (CCM)
Datasheetpdf iconInfineon ICE3PCS02G
In-Stock: 3,133
3,133 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2187$ 1.22
10+$ 1.014$ 10.14
30+$ 0.9019$ 27.06
100+$ 0.7751$ 77.51
500+$ 0.7199$ 359.95
1,000+$ 0.6939$ 693.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerInfineon
PackagingDSO-8
Output Current-
FeaturesAdjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Frequency - Switching21kHz~100kHz
Output Voltage-
Duty Cycle(Max)95%
Feedback System-
Working ModeCCM
Voltage - Supply12V~26V
Operating Temperature-25℃~+125℃
TopologyBoost

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Continuous current operation mode PFC Wide input range of Vcc up to 25V Enhanced dynamic response without input current distortion External current loop compensation for greater user flexibility Open loop protection Second over bulk voltage protection Maximum duty cycle of 95% (typical)

The ICE3PCS02G is a 8-pins wide input range controller IC for active power factor correction converters. It is designed for converters in boost topology, and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch on and off the IC.

Features

AI Translation
  • High efficiency over the whole load range
  • Lowest count of external components
  • Accurate and adjustable switching frequency
  • Integrated digital voltage loop compensation
  • Fast output dynamic response during load jump
  • External synchronization
  • Low peak current limitation
  • Continuous current operation mode PFC
  • Wide input range of Vcc up to 25V
  • Enhanced dynamic response without input current distortion
  • External current loop compensation for greater user flexibility
  • Open loop protection
  • Second over bulk voltage protection
  • Maximum duty cycle of 95% (typical)