XIAMEN FARATRONIC C45S1155MFAC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C45S1155MFAC000 |
| LCSC Part # | C5357826 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1.5uF ±20% 440V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.5uF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| safety certification | CQC;UL;CUL;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9535 | $ 1.95 |
| 10+ | $ 1.6543 | $ 16.54 |
| 50+ | $ 1.4655 | $ 73.28 |
| 100+ | $ 1.2737 | $ 127.37 |
| 500+ | $ 1.1862 | $ 593.10 |
| 1,000+ | $ 1.1479 | $ 1147.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.5uF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 440V | |
| safety certification | CQC;UL;CUL;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



