TOSHIBA TCR15AG33,LF
| Manufacturer | |
| Mfr. Part # | TCR15AG33,LF |
| LCSC Part # | C5357188 |
| Package | WCSP-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 1.5 A CMos Ultra Low Dropout, Ultra High ripple rejection ratio Regulator |
| Description | 3.3V Positive Fixed WCSP-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Package | WCSP-6(0.8x1.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6572 | $ 0.66 |
10+ | $ 0.642 | $ 6.42 |
30+ | $ 0.6313 | $ 18.94 |
100+ | $ 0.6192 | $ 61.92 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$