TE Connectivity NB-PTCO-164
| Manufacturer | |
| MPN | NB-PTCO-164 |
| LCSC Part # | C5356961 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PTF series combines a set of resistance temperature detectors (RTD) using platinum resistive elements, leveraging the latest thin-film technology. It consists of a structured platinum thin film on a ceramic substrate, passivated with a glass coating. The connection leads are protected with glass at the soldering areas. The characteristic curve of this platinum RTD complies with DIN EN 60751. The use of platinum as the resistive material provides excellent long-term stability. Due to its small size and light weight, the RTD features a fast response time and small time constant, making it an ideal solution for fast and precise feedback control systems. The platinum temperature sensor (Pt-RTD) complies with DIN EN 60751, offering global interchangeability, a wide operating temperature range, and fast response time. Other geometries, nominal resistance values, and specific characteristics (TCR) are available upon request. The element may only be used without protection in dry and clean environments. Resistance drift after 1000 hours at 300°C is typically less than 0.03%, and it has passed AEC-Q200 qualification testing.
Features
- Compliant with DIN EN 60751
- Wide operating temperature range: -200°C to +600°C (limited to +300°C for gold-plated nickel wire and F 0.3 class, silver wire versions)
- Standard nominal resistance values: R0 of 100Ω and 1000Ω (other values available on request)
- Standardized tolerance classes: F 0.1 (T = AA), F 0.15 (A), F 0.3 (B), and F 0.6 (C) accuracy with defined tolerance temperature ranges
- Excellent long-term stability
- Fast response time due to low thermal mass
- Multiple form factors available to meet a wide range of space requirements
- Global interchangeability
Applications
- Temperature feedback control
- White goods
- Industrial applications
- Automotive
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7747 | $ 6.77 |
| 10+ | $ 6.6428 | $ 66.43 |
| 30+ | $ 6.5548 | $ 196.64 |
| 100+ | $ 6.4669 | $ 646.69 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PTF series combines a set of resistance temperature detectors (RTD) using platinum resistive elements, leveraging the latest thin-film technology. It consists of a structured platinum thin film on a ceramic substrate, passivated with a glass coating. The connection leads are protected with glass at the soldering areas. The characteristic curve of this platinum RTD complies with DIN EN 60751. The use of platinum as the resistive material provides excellent long-term stability. Due to its small size and light weight, the RTD features a fast response time and small time constant, making it an ideal solution for fast and precise feedback control systems. The platinum temperature sensor (Pt-RTD) complies with DIN EN 60751, offering global interchangeability, a wide operating temperature range, and fast response time. Other geometries, nominal resistance values, and specific characteristics (TCR) are available upon request. The element may only be used without protection in dry and clean environments. Resistance drift after 1000 hours at 300°C is typically less than 0.03%, and it has passed AEC-Q200 qualification testing.
Features
- Compliant with DIN EN 60751
- Wide operating temperature range: -200°C to +600°C (limited to +300°C for gold-plated nickel wire and F 0.3 class, silver wire versions)
- Standard nominal resistance values: R0 of 100Ω and 1000Ω (other values available on request)
- Standardized tolerance classes: F 0.1 (T = AA), F 0.15 (A), F 0.3 (B), and F 0.6 (C) accuracy with defined tolerance temperature ranges
- Excellent long-term stability
- Fast response time due to low thermal mass
- Multiple form factors available to meet a wide range of space requirements
- Global interchangeability
Applications
- Temperature feedback control
- White goods
- Industrial applications
- Automotive
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

