LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X512JTR product image
  • WR06X512JTR thumbnail 1
  • WR06X512JTR thumbnail 2
  • WR06X512JTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06X512JTR

Manufacturer
WalsinAsian Brands
MPN
WR06X512JTR
LCSC Part #
C5356729
Packaging
0603
Customer #
Key Attributes
RES 5.1kΩ ±5% 100mW 0603
Datasheetpdf iconWalsin WR06X512JTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance5.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece