LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X101JTR product image
  • WR06X101JTR thumbnail 1
  • WR06X101JTR thumbnail 2
  • WR06X101JTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06X101JTR

Manufacturer
WalsinAsian Brands
MPN
WR06X101JTR
LCSC Part #
C5356728
Packaging
0603
Customer #
Key Attributes
RES 100Ω ±5% 100mW 0603
Datasheetpdf iconWalsin WR06X101JTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0035$ 3.50
5,000+$ 0.003$ 15.00
10,000+$ 0.0027$ 27.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0023$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece