LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR25W2R20FTL product image
  • WR25W2R20FTL thumbnail 1
  • WR25W2R20FTL thumbnail 2
  • WR25W2R20FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR25W2R20FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR25W2R20FTL
LCSC Part #
C5356716
Packaging
2512
Customer #
Key Attributes
RES 2.2Ω ±1% 1W 2512
Datasheetpdf iconWalsin WR25W2R20FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0337$ 0.67
200+$ 0.0265$ 5.30
600+$ 0.0225$ 13.50
4,000+$ 0.0201$ 80.40
8,000+$ 0.018$ 144.00
20,000+$ 0.0169$ 338.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Power(Watts)1W
Resistance2.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating250V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece