LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-NiceRF RF4463F30-433 product image
  • RF4463F30-433 thumbnail 1
  • RF4463F30-433 thumbnail 2
  • RF4463F30-433 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-NiceRF RF4463F30-433RoHS

Manufacturer
G-NiceRFAsian Brands
MPN
RF4463F30-433
LCSC Part #
C5356658
Packaging
SMD,38x20mm
Customer #
Key Attributes
1W high-power and high-sensitivity wireless transceiver module
Datasheetpdf iconG-NiceRF RF4463F30-433
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7804$ 9.78
10+$ 9.5317$ 95.32
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerG-NiceRF
PackagingSMD,38x20mm
ModelTransceiver
Frequency Range433MHz
Output Power(Max)30dBm
Voltage - Supply3.3V~6.5V
Sensitivity-126dBm
Receive Current13.5mA
Features-
Operating Temperature-40℃~+85℃
Current Of Transmitting500mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The RF4463F30 module is based on the Silicon Lab si4463, a highly integrated wireless ISM band transceiver IC. The exceptionally low receive sensitivity of -126dBm, combined with the industry-leading +30dBm output power, ensures extended range and improved link performance. Built-in antenna diversity and frequency hopping support can be utilized to further extend range and enhance performance. The RF4463F30 is strictly manufactured and tested using a lead-free process, compliant with RoHS and REACH standards.

Features

AI Translation
  • Frequency range: 315/433/470/868/915 MHz automatic antenna matching and bidirectional switch control (customizable 142–1050 MHz)
  • Configurable packet structure
  • Sensitivity: -126 dBm
  • Preamble detection
  • Maximum output power: 30 dBm
  • 64/128-byte TX/RX data registers (FIFO)
  • (G)FSK, 4(G)FSK, (G)MSK
  • Low battery detection and ASK modulation mode
  • Temperature sensor and 8-bit ADC
  • 10 mA @ receive mode
  • Operating temperature range: -40 ~ +85°C
  • Data rate: 0.1–1000 Kbps
  • Integrated voltage regulator
  • 3.3–6.5 V supply voltage
  • Frequency hopping
  • Digital RSSI
  • Built-in crystal trimming
  • Timed wake-up
  • Ultra-low power shutdown mode

Applications

AI Translation
  • Wireless remote control
  • Toy control
  • Remote meter reading
  • Sensor networks
  • Smart home
  • Tire pressure monitoring
  • Industrial control
  • Health monitoring