LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-NiceRF RF4432PRO-868 product image
  • RF4432PRO-868 thumbnail 1
  • RF4432PRO-868 thumbnail 2
  • RF4432PRO-868 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-NiceRF RF4432PRO-868RoHS

Manufacturer
G-NiceRFAsian Brands
MPN
RF4432PRO-868
LCSC Part #
C5356656
Packaging
SMD
Customer #
Key Attributes
100mW small-size industrial-grade wireless transceiver module
Datasheetpdf iconG-NiceRF RF4432PRO-868

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerG-NiceRF
PackagingSMD
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Three module variants in different package sizes have been developed — RF4432PRO, RF4432, and RF4432X1 — to meet diverse customer requirements. All three modules feature an ultra-low receiver sensitivity of -121 dBm, combined with +20 dBm output power to ensure extended range and improved link performance. This series of modules is manufactured and tested strictly using lead-free processes, compliant with RoHS and REACH standards. Additionally, the RF4432PRO offers a CE-certified version to address varying customer product requirements. Customers can reference this certification during their system-level certification process, significantly saving time and reducing costs.

Features

AI Translation
  • Frequency range: 315/433/470/868/915MHz
  • Automatic antenna matching and bidirectional switch control (customizable 240–930MHz)
  • Configurable packet structure
  • Sensitivity: -121dBm
  • Preamble detection
  • Maximum output power: 20dBm
  • 64-byte TX/RX data register (FiFo)
  • 30mA@+13dBm (transmit)
  • Low battery detection
  • Data rate: 0.123-256Kbps
  • Temperature sensor and 8-bit ADC
  • FSK, GFSK and OOK modulation modes
  • Operating temperature range: -40 ~ +85 °C
  • 1.8-3.6V supply voltage
  • Integrated voltage regulator
  • Ultra-low power shutdown mode
  • Frequency hopping
  • Digital RSSI
  • Power-on reset
  • Wake-on-timer
  • Built-in crystal trimming

Applications

AI Translation
  • Remote controls
  • Home automation telemetry
  • Tire pressure monitoring
  • Remote meter reading
  • Personal data logging
  • Health monitoring
  • Home security alarm
  • Toy control
  • Wireless PC peripherals
  • Industrial control
  • Sensor networks
  • Tag readers/writers
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3391$ 6.34
10+$ 5.4481$ 54.48
30+$ 4.9036$ 147.11
100+$ 4.4473$ 444.73
Standard Packaging1/Full Bag
Better price for more quantity?
$