G-NiceRF LORA1262-915TCXO
| Manufacturer | G-NiceRFAsian Brands |
| MPN | LORA1262-915TCXO |
| LCSC Part # | C5356643 |
| Packaging | SMD,16x16mm |
| Customer # | |
| Key Attributes | LoRa126X Spread Spectrum Wireless Transceiver Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,16x16mm | |
| Voltage - Supply | 3.3V | |
| Output Power | 22dBm | |
| Sensitivity | -133dBm | |
| Modulation System | LoRa;GFSK;FSK | |
| Receive Current | 6.5mA | |
| Features | Continuous frequency coverage | |
| Interface | SPI | |
| Current Of Transmitting | 130mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa126X wireless module is designed around Semtech's SX126X chip, featuring a high-precision crystal oscillator, ultra-low receive current and sleep current, and -148dBm sensitivity. The built-in 64KHz crystal oscillator enables timed wake-up of the MCU under low-power conditions. The antenna switch is controlled by the chip's integrated circuitry, saving external MCU resources. Its compact form factor combined with 22dBm (160mW) output power offers significant advantages in IoT and battery-powered applications. The LoRa126X is manufactured and tested using a strictly lead-free process, compliant with RoHS and REACH standards. The LoRa1262-868 has obtained CE certification, and the LoRa1262-915 has obtained FCC certification. Customers can reference these certifications during system-level certification, significantly saving time and reducing costs.
Features
- Frequency range: 433/490/868/915 MHz
- LoRa, (G)FSK modulation modes (customizable 150 - 960 MHz)
- Data rate: 0.018 - 62.5 Kbps @LoRa
- Sensitivity: -148dBm @LoRa; 0.6 - 300 Kbps @FSK
- Max output power: 22 dBm (160mW)
- Industrial-grade high-precision crystal oscillator
- 256-byte FIFO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9335 | $ 6.93 |
| 10+ | $ 6.7668 | $ 67.67 |
Standard Packaging50/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



