LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISOUSB111DWXR product image
  • ISOUSB111DWXR thumbnail 1
  • ISOUSB111DWXR thumbnail 2
  • ISOUSB111DWXR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISOUSB111DWXRRoHS

Manufacturer
MPN
ISOUSB111DWXR
LCSC Part #
C5356623
Packaging
SSOP-16-300mil
Customer #
Key Attributes
Full-speed/low-speed isolated USB repeater
Datasheetpdf iconTI ISOUSB111DWXR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1316$ 11.13
10+$ 9.6404$ 96.40
30+$ 8.7324$ 261.97
100+$ 7.9698$ 796.98
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingSSOP-16-300mil
FeaturesUSB rate adaptation;Low-Power Consumption;USB transparent isolation;Power-on sequence and isolation control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

ISOUSB111 is a USB 2.0-compatible electrically isolated repeater supporting low-speed (1.5Mbps) and full-speed (12Mbps) signal transfer rates. The device supports automatic speed and connect detection, pull-up/pull-down reflection, and link power management, enabling plug-in USB hub, host, peripheral, and cable isolation. Most microcontrollers integrate a USB PHY and therefore only expose D+ and D- buses as external pins. ISOUSB111 can isolate these pins from the USB bus without requiring any additional intervention from the microcontroller. The device also supports automatic role swap. If a disconnect occurs and a new connection is detected on the upstream port, the upstream and downstream port definitions are swapped. ISOUSB111 offers enhanced isolation options with an isolation withstand voltage of 5000VRMS and a surge test voltage of 12.8kVPK. The device can operate fully from a 4.25V to 5.5V supply (USB VBUS power) or from local 3.3V supplies on side 1 and side 2 (if available). This power supply voltage flexibility allows thermal performance to be optimized based on the power rails available in the system.

Features

AI Translation
  • USB 2.0 compliant
  • Supports low-speed (1.5 Mbps) and full-speed (12 Mbps) signal transmission
  • Automatic speed and connection detection
  • Supports L1 (Sleep) and L2 (Suspend) low-power states
  • Automatic role swapping for USB On-the-Go (OTG) and Type-C Dual Role Port (DRP) designs
  • High CMTI: 100kV/µs
  • VBUS voltage range: 4.25V to 5.5V
  • 3.3V internal LDO
  • CISPR32 Class B radiated emissions compliant
  • Ambient temperature range: -40°C to +125°C
  • 16-SOIC and 16-SSOP package options
  • 7071VPK V10TM and 2121VPK VIORM (reinforced) per DIN EN IEC 60747-17 (VDE 0884-17)
  • 5000VRMS isolation for up to 1 minute per UL 1577
  • IEC 62368-1, IEC 60601-1, and IEC 61010-1 certified
  • CQC, TUV, and CSA certified
  • 16-SOIC certification complete; 16-SSOP certification planned

Applications

AI Translation
  • USB hub, host, peripheral, and cable isolation
  • Medical
  • Factory automation
  • Motor drives
  • Grid infrastructure
  • Power delivery
  • USB audio