Shikues SMDJ60CAG
| Manufacturer | ShikuesAsian Brands |
| MPN | SMDJ60CAG |
| LCSC Part # | C5356445 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 60VWM 96.8VC SMC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMC | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMC | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Halogen-Free
- RoHS compliant
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Typical maximum temperature coefficient: the change in breakdown voltage (ΔVBR) equals 0.1% times the breakdown voltage at 25 degrees Celsius (VBR@25℃) times the change in temperature (ΔT)
- Glass passivated chip junction
- 3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to the minimum breakdown voltage (BV min)
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse current (IR) less than 2μA above 12V
- High Temperature soldering guaranteed: 260℃ for 40 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability 94V - O
- Matte Tin Lead - free Plated
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213$ 0.1153 | $ 0.58 |
| 50+ | $ 0.0958$ 0.0911 | $ 4.56 |
| 150+ | $ 0.083$ 0.0789 | $ 11.84 |
| 500+ | $ 0.0734$ 0.0698 | $ 34.90 |
| 3,000+ | $ 0.0658$ 0.0626 | $ 187.80 |
| 6,000+ | $ 0.062$ 0.0589 | $ 353.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMC | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SMC | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 73.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Halogen-Free
- RoHS compliant
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Typical maximum temperature coefficient: the change in breakdown voltage (ΔVBR) equals 0.1% times the breakdown voltage at 25 degrees Celsius (VBR@25℃) times the change in temperature (ΔT)
- Glass passivated chip junction
- 3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to the minimum breakdown voltage (BV min)
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse current (IR) less than 2μA above 12V
- High Temperature soldering guaranteed: 260℃ for 40 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability 94V - O
- Matte Tin Lead - free Plated
C5356445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



