Infineon FZ600R12KE4
| Manufacturer | |
| MPN | FZ600R12KE4 |
| LCSC Part # | C535643 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 62mm C-Series module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 3kW | |
| Td(off) | 610ns | |
| Td(on) | 240ns | |
| Current - Collector(Ic) | 600A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.7nF | |
| Input Capacitance(Cies) | 42nF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@23mA | |
| Operating Temperature | -40℃~+150℃ | |
| Gate Charge(Qg) | 5.6uC | |
| Vce Saturation(VCE(sat)) | 2.1V@600A,15V | |
| Switching Energy(Eoff) | 50mJ | |
| Turn-On Energy (Eon) | 35mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extended Operation Temperature Tvj op
- Low Switching Losses
- Unbeatable Robustness
- VCEsat with positive Temperature Coefficient
- Low VCEsat
Applications
AI Translation
- High Power Converters
- Motor Drives
- UPS Systems
- Wind Turbines
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 80.8381 | $ 80.84 |
| 30+ | $ 76.7292 | $ 2301.88 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

