LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FZ400R12KE3 product image
  • FZ400R12KE3 thumbnail 1
  • FZ400R12KE3 thumbnail 2
  • FZ400R12KE3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon FZ400R12KE3RoHS

Manufacturer
MPN
FZ400R12KE3
LCSC Part #
C535630
Packaging
-
Customer #
Key Attributes
2.25kW 400A 1.2kV IGBT Modules RoHS
Datasheetpdf iconInfineon FZ400R12KE3
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 83.4427$ 83.44
30+$ 79.3065$ 2379.20
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation2.25kW
Td(off)550ns
Td(on)250ns
Current - Collector(Ic)400A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.1nF
Input Capacitance(Cies)28nF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Operating Temperature-40℃~+125℃
Gate Charge(Qg)3.7uC@15V
Vce Saturation(VCE(sat))1.7V
Switching Energy(Eoff)59mJ
Turn-On Energy (Eon)33mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece