TOSHIBA TC7WU04FU,LF(B
| Manufacturer | |
| Mfr. Part # | TC7WU04FU,LF(B |
| LCSC Part # | C5356097 |
| Package | SSOP-8 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuit 3 Inverters |
| Description | 6ns@4.5V,15pF 10uA 2V~6V 3 SSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1766 | $ 0.88 |
50+ | $ 0.172 | $ 8.60 |
150+ | $ 0.169 | $ 25.35 |
500+ | $ 0.166 | $ 83.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$