TOGIALED TJ-S3216SWETNPLC9Y-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3216SWETNPLC9Y-A5 |
| LCSC Part # | C5356081 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 585nm~595nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD1206 LED Yellow Light Reverse Mount
Features
AI Translation
- 3.2mm x 1.6mm SMT LED, 1.1mm thickness
Applications
AI Translation
- Backlighting and indicator applications
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0479 | $ 0.48 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0334 | $ 10.02 |
| 3,000+ | $ 0.0298 | $ 89.40 |
| 6,000+ | $ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0255 | $ 229.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



