JUXING SI2301S
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | SI2301S |
| LCSC Part # | C5356027 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Description | 20V 2.3A 90mΩ@4.5V,2.8A 400mW 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JUXING | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0217 $ 0.0207 | $ 0.41 |
200+ | $ 0.0169 $ 0.0161 | $ 3.22 |
600+ | $ 0.0143 $ 0.0136 | $ 8.16 |
3,000+ | $ 0.0127 $ 0.0121 | $ 36.30 |
9,000+ | $ 0.0113 $ 0.0108 | $ 97.20 |
21,000+ | $ 0.0106 $ 0.0101 | $ 212.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$