VBsemi Elec FDY301NZ-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDY301NZ-NL-VB |
| LCSC Part # | C5355778 |
| Packaging | SC-75 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 850mA SC-75 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-75 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 23pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 270mΩ@4.5V;390mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Gate Charge(Qg) | 2.7nC@10V;1.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0781 | $ 0.39 |
| 50+ | $ 0.0764 | $ 3.82 |
| 150+ | $ 0.0753 | $ 11.30 |
| 500+ | $ 0.0741 | $ 37.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-75 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 23pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 270mΩ@4.5V;390mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Gate Charge(Qg) | 2.7nC@10V;1.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



