VBsemi Elec STD100N3LF3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD100N3LF3-VB |
| LCSC Part # | C5355770 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 71.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC-DC
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5859 | $ 0.59 |
| 10+ | $ 0.4748 | $ 4.75 |
| 30+ | $ 0.4192 | $ 12.58 |
| 100+ | $ 0.3652 | $ 36.52 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3144 | $ 314.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 71.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC-DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



