VBsemi Elec AOD404-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AOD404-VB |
| LCSC Part # | C5355763 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 30V 35.8A 1.5V 3.75W 2mΩ@10V 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 71.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR operation
- Server
- DC/DC
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5605$ 0.5325 | $ 0.53 |
| 10+ | $ 0.4515$ 0.4290 | $ 4.29 |
| 30+ | $ 0.397$ 0.3772 | $ 11.32 |
| 100+ | $ 0.3425$ 0.3254 | $ 32.54 |
| 500+ | $ 0.3098$ 0.2944 | $ 147.20 |
| 1,000+ | $ 0.2927$ 0.2781 | $ 278.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 71.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR operation
- Server
- DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



