LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFL4105TRPBF-VB product image
  • IRFL4105TRPBF-VB thumbnail 1
  • IRFL4105TRPBF-VB thumbnail 2
  • IRFL4105TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFL4105TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFL4105TRPBF-VB
LCSC Part #
C5355709
Packaging
SOT-223
Customer #
Key Attributes
MOSFET N-CH 60V 7A SOT-223
Datasheetpdf iconVBsemi Elec IRFL4105TRPBF-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.451$ 0.3834$ 0.38
10+$ 0.3573$ 0.3038$ 3.04
30+$ 0.316$ 0.2686$ 8.06
100+$ 0.2668$ 0.2268$ 22.68
500+$ 0.243$ 0.2066$ 103.30
1,000+$ 0.2303$ 0.1958$ 195.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-223
Drain to Source Voltage60V
Current - Continuous Drain(Id)7A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation3.3W
RDS(on)28mΩ@10V;33mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)-
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)18nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • Maximum junction temperature 175 °C
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Notebook core voltage regulator module / point-of-load power supply