VBsemi Elec IRLZ24NS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRLZ24NS-VB |
| LCSC Part # | C5355695 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
In-Stock: 159
159 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7438 | $ 0.74 |
| 10+ | $ 0.599 | $ 5.99 |
| 30+ | $ 0.5274 | $ 15.82 |
| 100+ | $ 0.4541 | $ 45.41 |
| 500+ | $ 0.4118 | $ 205.90 |
| 800+ | $ 0.389 | $ 311.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
C5355695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



