LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor UC3843AN product image
  • UC3843AN thumbnail 1
  • UC3843AN thumbnail 2
  • UC3843AN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor UC3843ANRoHS

Manufacturer
SlkorAsian Brands
MPN
UC3843AN
LCSC Part #
C5355498
Packaging
SOP-8
Customer #
Key Attributes
Current-Controlled PWM Integrated Circuit
Datasheetpdf iconSlkor UC3843AN
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1176$ 0.59
50+$ 0.0923$ 4.62
150+$ 0.0796$ 11.94
500+$ 0.0701$ 35.05
2,500+$ 0.0629$ 157.25
5,000+$ 0.0591$ 295.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerSlkor
PackagingSOP-8
Operating Temperature0℃~+70℃
Output Current1A
Frequency - Switching47kHz~57kHz
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply-
Topology-
FeaturesUnder-voltage lockout;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)96%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

UC3843AN is a current-mode PWM IC designed for switched-mode power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation.

Features

AI Translation
  • Built-in UVLO circuit
  • Low startup current (typical 70uA)
  • Stable internal voltage reference
  • High-current push-pull output (drive current up to 1A)
  • Operating frequency up to 500kHz
  • Automatic negative feedback compensation circuit
  • Double pulse suppression
  • Superior load transient response