Slkor 2SC3904
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 2SC3904 |
| LCSC Part # | C5355488 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-89 |
| Description | 40V 500mW 200mA NPN SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0405 $ 0.0162 | $ 0.16 |
100+ | $ 0.032 $ 0.0128 | $ 1.28 |
300+ | $ 0.0278 $ 0.0112 | $ 3.36 |
1,000+ | $ 0.0246 $ 0.0099 | $ 9.90 |
5,000+ | $ 0.0221 $ 0.0089 | $ 44.50 |
10,000+ | $ 0.0208 $ 0.0084 | $ 84.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$