ECS ECS-.327-12.5-16-TR3
| Manufacturer | |
| MPN | ECS-.327-12.5-16-TR3 |
| LCSC Part # | C5355473 |
| Packaging | SMD1610-2P |
| Customer # | |
| Description | Crystal 32.768kHz ±20ppm 12.5pF 90kΩ SMD1610-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1610-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
413
413
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2113 | $ 1.21 |
10+ | $ 1.0116 | $ 10.12 |
30+ | $ 0.9029 | $ 27.09 |
100+ | $ 0.7799 | $ 77.99 |
500+ | $ 0.7255 | $ 362.75 |
1,000+ | $ 0.7 | $ 700.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$