Amicc A-SC880IR3C-P03-1T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SC880IR3C-P03-1T |
| LCSC Part # | C5355470 |
| Package | SMD,3.9x3.9mm |
| Customer # | |
| Key Attributes | High Power Infrared Light source LED |
| Description | 285mW/sr 5V 1A 2.3W 1.95V 855nm SMD,3.9x3.9mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Amicc | |
| Package | SMD,3.9x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
881 
881
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.958 | $ 0.96 |
10+ | $ 0.7646 | $ 7.65 |
30+ | $ 0.6586 | $ 19.76 |
100+ | $ 0.5374 | $ 53.74 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$