Broadcom HSMR-C150
| Manufacturer | |
| MPN | HSMR-C150 |
| LCSC Part # | C5355392 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED BLUE FROSTED WHITE LENS 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength - Dominant | 469nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 18mcd~55mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 469nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 140° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 78mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7324 | $ 0.73 |
| 10+ | $ 0.7147 | $ 7.15 |
| 30+ | $ 0.7018 | $ 21.05 |
| 100+ | $ 0.6905 | $ 69.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

