LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChuangHui CD1101HM102K210T product image
  • CD1101HM102K210T thumbnail 1
  • CD1101HM102K210T thumbnail 2
  • CD1101HM102K210T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChuangHui CD1101HM102K210TRoHS

Manufacturer
ChuangHuiAsian Brands
MPN
CD1101HM102K210T
LCSC Part #
C53552944
Packaging
Through Hole,D13xL21mm
Customer #
Key Attributes
±20% 50V 1000uF Through Hole,D13xL21mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconChuangHui CD1101HM102K210T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1037$ 0.52
50+$ 0.1016$ 5.08
150+$ 0.1001$ 15.02
350+$ 0.0987$ 34.55
Standard Packaging350/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChuangHui
PackagingThrough Hole,D13xL21mm
Tolerance±20%
Voltage Rating50V
Capacitance1000uF
Lifetime2000hrs@105℃
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)21mm
Diameter13mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece