MDD(Microdiode Semiconductor) 74LVC1G06GW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC1G06GW |
| LCSC Part # | C53552919 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 2ns@5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74LVC1G06 is a single inverter with open-drain output. The input can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the output, preventing potentially destructive backflow currents through the device when it is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry for partial power-down mode operation
- ±24mA output drive (VCC = 3.0V)
- Latch-up performance exceeds 100mA
- Direct TTL-level interface compatible
- JEDEC standard compliant:
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V
- MM JESD22-A115C Class C exceeds 550V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0718 | $ 0.72 |
| 100+ | $ 0.0566 | $ 5.66 |
| 300+ | $ 0.049 | $ 14.70 |
| 3,000+ | $ 0.0433 | $ 129.90 |
| 6,000+ | $ 0.0387 | $ 232.20 |
| 9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74LVC1G06 is a single inverter with open-drain output. The input can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the output, preventing potentially destructive backflow currents through the device when it is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry for partial power-down mode operation
- ±24mA output drive (VCC = 3.0V)
- Latch-up performance exceeds 100mA
- Direct TTL-level interface compatible
- JEDEC standard compliant:
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V
- MM JESD22-A115C Class C exceeds 550V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
