FH THE05H1004BT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | THE05H1004BT |
| LCSC Part # | C5355248 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 1000000Ω ±0.1% 1/8W SMD |
| Description | 125mW 1MΩ Thin Film Resistor ±50ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.043 | $ 0.43 |
100+ | $ 0.0336 | $ 3.36 |
300+ | $ 0.0289 | $ 8.67 |
1,000+ | $ 0.0253 | $ 25.30 |
5,000+ | $ 0.0225 | $ 112.50 |
10,000+ | $ 0.021 | $ 210.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$