LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHC-02U5104FT product image
  • RHC-02U5104FT thumbnail 1
  • RHC-02U5104FT thumbnail 2
  • RHC-02U5104FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHC-02U5104FTRoHS

Manufacturer
FHAsian Brands
MPN
RHC-02U5104FT
LCSC Part #
C5355227
Packaging
0402
Customer #
Key Attributes
RES 5.1MΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RHC-02U5104FT
In-Stock: 11,100
11,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0013$ 1.30
3,000+$ 0.0011$ 3.30
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance5.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece