LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-7W10RL product image
  • RC0402FR-7W10RL thumbnail 1
  • RC0402FR-7W10RL thumbnail 2
  • RC0402FR-7W10RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-7W10RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-7W10RL
LCSC Part #
C5355191
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 125mW 0402
Datasheetpdf iconYAGEO RC0402FR-7W10RL
In-Stock: 5,900
5,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0036$ 3.60
3,000+$ 0.0032$ 9.60
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)125mW
Resistance10Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece