LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-071K54P product image
  • RC0402FR-071K54P thumbnail 1
  • RC0402FR-071K54P thumbnail 2
  • RC0402FR-071K54P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-071K54PRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-071K54P
LCSC Part #
C5355185
Packaging
0402
Customer #
Key Attributes
RES 1.54kΩ ±1% 0.063W 0402
Datasheetpdf iconYAGEO RC0402FR-071K54P
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0036$ 3.60
3,000+$ 0.0031$ 9.30
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance1.54kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece