ABRACON ABS05-32.768KHZ-X-T5
| Manufacturer | |
| MPN | ABS05-32.768KHZ-X-T5 |
| LCSC Part # | C5355144 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 4pF 90kΩ SMD1610-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 4pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small form factor Tuning Fork Crystal (1.60 x 1.00 x 0.50 mm package)
- Low profile - ideal for height constraint designs
- Available with standard ±20 ppm set-tolerance
- Extended temperature -40°C to +85°C for industrial applications
Applications
AI Translation
- Wireless Modules
- Internet of Things (IoT)
- Bluetooth / Bluetooth Low Energy (BLE)
- Commercial & Industrial Applications
- Low Power MCU’s, SoC’s, Transceivers
- Communication & Measuring Equipment
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4266 | $ 4.43 |
| 10+ | $ 3.819 | $ 38.19 |
| 30+ | $ 3.4572 | $ 103.72 |
| 100+ | $ 3.0908 | $ 309.08 |
| 500+ | $ 2.9223 | $ 1461.15 |
| 1,000+ | $ 2.8465 | $ 2846.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 4pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small form factor Tuning Fork Crystal (1.60 x 1.00 x 0.50 mm package)
- Low profile - ideal for height constraint designs
- Available with standard ±20 ppm set-tolerance
- Extended temperature -40°C to +85°C for industrial applications
Applications
AI Translation
- Wireless Modules
- Internet of Things (IoT)
- Bluetooth / Bluetooth Low Energy (BLE)
- Commercial & Industrial Applications
- Low Power MCU’s, SoC’s, Transceivers
- Communication & Measuring Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

