KNSCHA 70Y20128
| Manufacturer | KNSCHAAsian Brands |
| MPN | 70Y20128 |
| LCSC Part # | C5355126 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 300V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+125℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V | |
| safety certification | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,620
11,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0249 | $ 4.98 |
| 1,000+ | $ 0.0213 | $ 21.30 |
| 2,000+ | $ 0.0191 | $ 38.20 |
| 10,000+ | $ 0.0172 | $ 172.00 |
| 20,000+ | $ 0.0162 | $ 324.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -25℃~+125℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 300V | |
| safety certification | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



