UMW IRLML6246TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML6246TR(UMW) |
| LCSC Part # | C5354985 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 30mΩ@4.5V;45mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage V_DS(V) = 20V
- On-Resistance R_DS(ON) < 30mΩ (Gate-Source Voltage V_GS = 4.5V)
- On-Resistance R_DS(ON) < 35mΩ (Gate-Source Voltage V_GS = 2.5V)
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.0285 | $ 5.70 |
| 600+ | $ 0.024 | $ 14.40 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.0189 | $ 170.10 |
| 21,000+ | $ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 30mΩ@4.5V;45mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage V_DS(V) = 20V
- On-Resistance R_DS(ON) < 30mΩ (Gate-Source Voltage V_GS = 4.5V)
- On-Resistance R_DS(ON) < 35mΩ (Gate-Source Voltage V_GS = 2.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

