LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX4052DYYRQ1 product image
Images for reference only

TI TMUX4052DYYRQ1RoHS

Manufacturer
MPN
TMUX4052DYYRQ1
LCSC Part #
C5354884
Packaging
TSOT-23-16
Customer #
Key Attributes
Automotive-grade 24V, 8:1 single-channel, 4:1 dual-channel multiplexers with 1.8V logic levels
Datasheetpdf iconTI TMUX4052DYYRQ1
In-Stock: 274
274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6397$ 0.64
10+$ 0.5412$ 5.41
30+$ 0.4717$ 14.15
100+$ 0.4152$ 41.52
500+$ 0.3958$ 197.90
1,000+$ 0.3861$ 386.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSOT-23-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-55℃~+125℃
Voltage - Supply5V~24V;-12V~12V
Number of Channels2
Ron60Ω
Con7pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece