LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74LVC4T245TA16.TB product image
  • AiP74LVC4T245TA16.TB thumbnail 1
  • AiP74LVC4T245TA16.TB thumbnail 2
  • AiP74LVC4T245TA16.TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AiP74LVC4T245TA16.TBRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74LVC4T245TA16.TB
LCSC Part #
C5354848
Packaging
TSSOP16
Customer #
Key Attributes
IC 1.2V~5.5V TSSOP16
Datasheetpdf iconWuxi I-core Elec AiP74LVC4T245TA16.TB
In-Stock: 997
997 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4036$ 0.40
10+$ 0.3162$ 3.16
30+$ 0.2781$ 8.34
96+$ 0.232$ 22.27
480+$ 0.2114$ 101.47
960+$ 0.1986$ 190.66
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerWuxi I-core Elec
PackagingTSSOP16
Input typeStandardCMOS
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.2V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element4
Channel TypeBidirectional
Features-
Number of Elements2
Quiescent Current30uA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

AiP74LVC/LVCH4T245 is a 4-bit dual-supply translating transceiver with 3-state outputs, enabling bidirectional level translation. The device can be configured as two 2-bit transceivers or one 4-bit transceiver. It features four 2-bit I/O ports (nAn and nBn), a direction control input (nDIR), an output enable input (nOE), and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be powered at any voltage between 1.2V and 5.5V, making the device suitable for translation between any low-voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V). Pins nAn, nOE, and nDIR are referenced to VCC(A), while pin nBn is referenced to VCC(B). A HIGH on nDIR enables transmission from nAn to nBn; a LOW on nDIR enables transmission from nBn to nAn. The output enable input (nOE) can be used to disable the outputs, effectively isolating the bus.

These devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs when the device is powered down, preventing any damaging backflow current through the device. In standby mode, when VCC(A) or VCC(B) is at GND, both the nAn and nBn ports are in a high-impedance off state.

The bus-hold circuit in the AiP74LVCH4T245 holds unused or floating data inputs at a valid logic level.

Features

AI Translation
  • Wide supply voltage range:
    • VCC(A): 1.2V to 5.5V
    • VCC(B): 1.2V to 5.5V
  • Standby mode
  • ±24mA output drive (VCC = 3.0V)
  • Inputs tolerant up to 5.5V
  • Low power consumption: maximum ICC of 30μA
  • IOFF circuit for partial power-down mode operation
  • Operating temperature range: -40℃ to +125℃
  • Package: SOP16/TSSOP16