Wuxi I-core Elec AiP74HCT245TA20.TR
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AiP74HCT245TA20.TR |
| LCSC Part # | C5354847 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 8 40uA 1.2V~5.5V 1 6.3ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1911 | $ 0.96 |
50+ | $ 0.1482 | $ 7.41 |
150+ | $ 0.1297 | $ 19.46 |
500+ | $ 0.1068 | $ 53.40 |
2,500+ | $ 0.0966 | $ 241.50 |
4,000+ | $ 0.0904 | $ 361.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$