TDPOWER TAS12-12-W2
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TAS12-12-W2 |
| LCSC Part # | C5354761 |
| Package | Through Hole,39x25mm |
| Customer # | |
| Key Attributes | 12W AC-DC Power Module, Wide Input Voltage 85~265VAC, 100~370VDC |
| Description | AC DC Converters 1 Output 12V 1A 85~265 VAC 100~370 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,39x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2686 | $ 3.27 |
10+ | $ 2.8733 | $ 28.73 |
40+ | $ 2.6387 | $ 105.55 |
80+ | $ 2.4442 | $ 195.54 |
480+ | $ 2.3125 | $ 1110.00 |
1,000+ | $ 2.253 | $ 2253.00 |
Standard Packaging 40/Full
Box | ||