Central CMMR1U-02 TR PBFREE
| Manufacturer | |
| Mfr. Part # | CMMR1U-02 TR PBFREE |
| LCSC Part # | C5354735 |
| Package | SOD-123F |
| Customer # | |
| Key Attributes | Diode 200V SOD-123F |
| Description | 30A 50ns 200V 1V@1A 1A SOD-123F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Central | |
| Package | SOD-123F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,775
5,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4751 | $ 0.48 |
10+ | $ 0.3791 | $ 3.79 |
30+ | $ 0.3375 | $ 10.13 |
100+ | $ 0.2848 | $ 28.48 |
500+ | $ 0.2624 | $ 131.20 |
1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$