LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2506L-1-F3-A product image
Images for reference only

RENESAS PS2506L-1-F3-ARoHS

Manufacturer
MPN
PS2506L-1-F3-A
LCSC Part #
C5354480
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV DARLINGTON TRANSISTOR SMD-4P
Datasheetpdf iconRENESAS PS2506L-1-F3-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8896$ 0.89
10+$ 0.868$ 8.68
30+$ 0.8541$ 25.62
100+$ 0.8402$ 84.02
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSMD-4P
Output Current200mA
Fall time100us
Rise time100us
Vce Saturation(VCE(sat))1V@1mA,2mA
Load Voltage40V
Voltage - Forward(Vf)1.17V
Current transfer ratio200%;2000%
Forward Current(If)80mA
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+100℃
Output TypeDarlington Transistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PS2506-1 and PS2506L-1 are optically coupled isolator containing two GaAs light emitting diodes and an NPN silicon Darlington-connected phototransistor. The PS2506-1 is a plastic DIP (Dual In-line Package) model for the pin Insertion mounting and the PS2506L-1 is a Gull-wing lead bending model modified from the PS2506-1 for the surface mounting.

Features

AI Translation
  • AC input response
  • High isolation voltage (BV = 5000 Vr.r.s.)
  • High current transfer ratio Γ(CTR) = 2000% TYP.
  • High-speed switching (tr, tf = 100 μs TYP.)
  • Embossed tape product: PS2506L-1-F3: 2000 pcs/reel
  • Pb-free product
  • Safety standards UL approved: UL1577, Double protection

Applications

AI Translation
  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller