ABRACON ABM7-16.000MHZ-D2Y-T
| Manufacturer | |
| MPN | ABM7-16.000MHZ-D2Y-T |
| LCSC Part # | C5354433 |
| Packaging | SMD6035-2P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 18pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile (1.4 mm max)
- Ceramic package for high reliability
- Small SMD for high-density applications
- Superior hermetic glass seal
- Wide operating temperature range
Applications
AI Translation
- Computers, modems, and communications equipment
- Slim and lightweight devices
- Industrial wide-temperature applications
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5851 | $ 0.59 |
| 10+ | $ 0.473 | $ 4.73 |
| 30+ | $ 0.4161 | $ 12.48 |
| 100+ | $ 0.3608 | $ 36.08 |
| 500+ | $ 0.3283 | $ 164.15 |
| 1,000+ | $ 0.3105 | $ 310.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile (1.4 mm max)
- Ceramic package for high reliability
- Small SMD for high-density applications
- Superior hermetic glass seal
- Wide operating temperature range
Applications
AI Translation
- Computers, modems, and communications equipment
- Slim and lightweight devices
- Industrial wide-temperature applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



