TOSHIBA TPN19008QM,LQ
| Manufacturer | |
| MPN | TPN19008QM,LQ |
| LCSC Part # | C5354423 |
| Packaging | TSON-8(3.1x3.1) |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 38A TSON-8(3.1x3.1) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 250pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 14.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 250pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 14.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Introduction
WCR250N65DV is a next-generation high-voltage MOSFET utilizing an advanced charge balance mechanism, featuring excellent low on-resistance and low gate charge characteristics. This advanced technology is designed to minimize conduction losses, deliver superior switching performance, and withstand extremely high dv/dt rates and higher avalanche energy. The device is suitable for AC/DC power conversion in various switch-mode operations to achieve higher efficiency.
Features
- High-speed switching
- Small gate charge: Qsw = 5.5 nC (typ.)
- Small output charge: Qoss = 16.5 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 14.7 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔIDSS = 10 μA (max) (VDS = 80 V)
- Enhancement mode: Vth = 2.5 to 3.5 V (ΔVDS = 10 V, ID = 0.2 mA)
Applications
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6033 | $ 0.60 |
| 10+ | $ 0.4826 | $ 4.83 |
| 30+ | $ 0.4223 | $ 12.67 |
| 100+ | $ 0.362 | $ 36.20 |
| 500+ | $ 0.3261 | $ 163.05 |
| 1,000+ | $ 0.3082 | $ 308.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 250pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 14.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 250pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 14.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Introduction
WCR250N65DV is a next-generation high-voltage MOSFET utilizing an advanced charge balance mechanism, featuring excellent low on-resistance and low gate charge characteristics. This advanced technology is designed to minimize conduction losses, deliver superior switching performance, and withstand extremely high dv/dt rates and higher avalanche energy. The device is suitable for AC/DC power conversion in various switch-mode operations to achieve higher efficiency.
Features
- High-speed switching
- Small gate charge: Qsw = 5.5 nC (typ.)
- Small output charge: Qoss = 16.5 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 14.7 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔIDSS = 10 μA (max) (VDS = 80 V)
- Enhancement mode: Vth = 2.5 to 3.5 V (ΔVDS = 10 V, ID = 0.2 mA)
Applications
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
C5354423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



