XCH K105SD
| Manufacturer | XCHAsian Brands |
| MPN | K105SD |
| LCSC Part # | C5354025 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | Surface Monument High Voltage Bidirectional Trigger Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | XCH | |
| Packaging | SOD-123FL | |
| Breakover Voltage VBO(Range Value) | 95V~110V | |
| Breakover Current (Ibo) | 15uA | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Leak Current | 1uA | |
| Breakover Voltage VBO(Typ) | 105V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0552$ 0.0525 | $ 0.53 |
| 100+ | $ 0.0435$ 0.0414 | $ 4.14 |
| 300+ | $ 0.0377$ 0.0359 | $ 10.77 |
| 3,000+ | $ 0.0333$ 0.0317 | $ 95.10 |
| 6,000+ | $ 0.0298$ 0.0284 | $ 170.40 |
| 9,000+ | $ 0.028$ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | XCH | |
| Packaging | SOD-123FL | |
| Breakover Voltage VBO(Range Value) | 95V~110V | |
| Breakover Current (Ibo) | 15uA | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Leak Current | 1uA | |
| Breakover Voltage VBO(Typ) | 105V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

