Infineon 1ED3124MU12HXUMA1
| Manufacturer | |
| Mfr. Part # | 1ED3124MU12HXUMA1 |
| LCSC Part # | C5353840 |
| Package | DSO-8 |
| Customer # | |
| Key Attributes | Single-channel isolated gate driver IC with active Miller clamp or separate output |
| Description | Half-Bridge 14A 10V~35V 15ns 15ns 14A DSO-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Package | DSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
853
853
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8287 | $ 2.83 |
10+ | $ 2.3725 | $ 23.73 |
30+ | $ 2.0853 | $ 62.56 |
100+ | $ 1.7933 | $ 179.33 |
500+ | $ 1.6609 | $ 830.45 |
1,000+ | $ 1.6035 | $ 1603.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$