PTTC(Polytronics Tech) CLM1612P2022F
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | CLM1612P2022F |
| LCSC Part # | C5353612 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FUSE BRD MNT 22A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | SMD | |
| Operating Temperature | -10℃~+65℃ | |
| Current Rating | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,167
1,167 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8692$ 0.7823 | $ 0.78 |
| 10+ | $ 0.7884$ 0.7096 | $ 7.10 |
| 30+ | $ 0.7441$ 0.6697 | $ 20.09 |
| 100+ | $ 0.6934$ 0.6241 | $ 62.41 |
| 500+ | $ 0.6713$ 0.6042 | $ 302.10 |
| 1,000+ | $ 0.6618$ 0.5957 | $ 595.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | SMD | |
| Operating Temperature | -10℃~+65℃ | |
| Current Rating | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



