Leiditech LM-MMBF170LT1G
| Manufacturer | LeiditechAsian Brands |
| MPN | LM-MMBF170LT1G |
| LCSC Part # | C5353609 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 2.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench Power MV MOSFET technology
- Voltage controlled small signal switch
- Low input Capacitance
- Fast Switching Speed
- Low Input / Output Leakage
Features
AI Translation
- VDS 60V
- ID 340mA
- RDS(ON)( at VGS = 10V ) < 2.5 ohm
- RDS(ON)( at VGS = 4.5V ) < 3.0 ohm
Applications
AI Translation
- Battery operated systems
- Solid-state relays
- Direct logic-level interface:TTL/CMOS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0244$ 0.0215 | $ 0.22 |
| 100+ | $ 0.0239$ 0.0211 | $ 2.11 |
| 300+ | $ 0.0235$ 0.0207 | $ 6.21 |
| 1,000+ | $ 0.0231$ 0.0204 | $ 20.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 2.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench Power MV MOSFET technology
- Voltage controlled small signal switch
- Low input Capacitance
- Fast Switching Speed
- Low Input / Output Leakage
Features
AI Translation
- VDS 60V
- ID 340mA
- RDS(ON)( at VGS = 10V ) < 2.5 ohm
- RDS(ON)( at VGS = 4.5V ) < 3.0 ohm
Applications
AI Translation
- Battery operated systems
- Solid-state relays
- Direct logic-level interface:TTL/CMOS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



