YJYCOIN YSFP2014S-220M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSFP2014S-220M |
| LCSC Part # | C5353541 |
| Package | SMD,22.5x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 13A 9.5mΩ SMD,21.5x22.5mm |
| Description | 22uH Flat Wire Inductor 13A SMD,22.5x21.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,22.5x21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
257 
257
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9731 $ 1.7364 | $ 1.74 |
10+ | $ 1.8087 $ 1.5917 | $ 15.92 |
30+ | $ 1.7073 $ 1.5025 | $ 45.08 |
100+ | $ 1.6673 $ 1.4673 | $ 146.73 |
400+ | $ 1.6197 $ 1.4254 | $ 570.16 |
800+ | $ 1.5982 $ 1.4065 | $ 1125.20 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$